Manufacturer Part #
MIC2085-JYQS-TR
MIC2085 Series 16.5 V 2.5 mA Single Channel Hot Swap Controller - QSOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:QSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MIC2085-JYQS-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Revision History:May 29, 2023: Issued initial notification.May 24, 2024: Issued final notification. Attached the Qualification Report. Revised the affected parts list due to updated scope. Provided estimated first ship date to be on June 14, 2024.Description of Change:Qualification of UNIG as a new final test site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Part Status:
Microchip MIC2085-JYQS-TR - Technical Attributes
| Type: | Single Channel Positive Voltage |
| Supply Voltage-Max: | 16.5V |
| Supply Current-Max: | 2.5mA |
| No of Outputs: | Single |
| Package Style: | QSOP-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC2085 and MIC2086 are single channel positive voltage hot swap controllers designed to allow the safe insertion of boards into live system backplanes.
The MIC2085 and MIC2086 are available in 16-pin and 20-pin QSOP packages, respectively. Using a few external components and by controlling the gate drive of an external N-Channel MOSFET device, the MIC2085/86 provide inrush current limiting and output voltage slew rate control in harsh, critical power supply environments. Additionally, a circuit breaker function will latch the output MOSFET off if the current limit threshold is exceeded for a programmed period of time. The devices’ array of features provide a simplified yet robust solution for many network applications in meeting the power supply regulation requirements and affords protection of critical downstream devices and components.
Key Features:
- MIC2085: Pin for pin functional equivalent to the LTC1642.
- 2.3 V to 16.5 V supply voltage operation.
- Surge voltage protection to 33 V.
- Operating temperature range –40°C to 85°C.
- Active current regulation limits inrush current independent of load capacitance.
- Programmable inrush current limiting.
- Analog foldback current limiting.
- Electronic circuit breaker.
- Dual-level overcurrent fault sensing.
- Fast response to short circuit conditions (< 1 µs).
- Programmable output undervoltage detection.
- Undervoltage lockout protection.
- Power-on reset (MIC2085/86) and power-good (MIC2086) status outputs.
- /FAULT status output.
- Driver for SCR crowbar on overvoltage.
Applications:
- RAID systems.
- Cellular base stations.
- LAN servers.
- WAN servers.
- InfiniBand™ Systems.
- Industrial high side switching.
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QSOP-16
Mounting Method:
Surface Mount