text.skipToContent text.skipToNavigation

Manufacturer Part #

RDK-872

Reference Design Board for BridgeSwitch (BRD1261C)

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations RDK-872 - Technical Attributes
Attributes Table
Input Voltage: 180V to 265V
Output Current-Max: 350mA
Switching Frequency-Max: 47Hz
Efficiency: 97%
Power Consumption: 70W
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$96.04
USD
Quantity
Unit Price
1
$96.04
3
$94.86
10
$93.57
20
$92.84
40+
$91.47
Product Variant Information section