text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS781LLRTR-100U-T

Board Mount Current Sensors For New Designs Use ACS72981

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Allegro MicroSystems ACS781LLRTR-100U-T - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 120kHz
Supply Current: 15mA
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +150°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$10,110.00
USD
Quantity
Unit Price
3,000+
$3.37
Product Variant Information section