text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE49641MXTMA1

Board Mount Hall Effect / Magnetic Sensors Y

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2402
Product Specification Section
Infineon TLE49641MXTMA1 - Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 25mA
Supply Voltage: 3V to 32V
Supply Current: 1.1mA to 2.5A
Sensing Range: 18mT
Rise Time: 0.5µs
Fall Time: 0.4µs
Power Dissipation: 40mW
Operating Temp Range: -40°C to +170°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.74
USD
Quantity
Unit Price
1
$0.735
20
$0.65
150
$0.585
1,000
$0.53
5,000+
$0.485