text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMC1691111

EKMC Series 6 V 100 uA Digital Slight Motion Passive Infrared PIR Motion Sensor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Panasonic Industry EKMC1691111 - Technical Attributes
Attributes Table
Output Type: Open Collector
Output Current: 100µA
Supply Voltage: 3V to 6V
Consumption Current: 170µA
Operating Temp Range: -20°C to +60°C
Pricing Section
Global Stock:
3,400
USA:
3,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.00
USD
Quantity
Unit Price
50
$6.48
100
$6.45
200
$6.42
250
$6.41
750+
$6.34
Product Variant Information section