Manufacturer Part #
11028362-00
LDT Series 50 mV/g 180 Hz Through Hole Vibration Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2512 | ||||||||||
TE Connectivity 11028362-00 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Changes1) Shipping label: "Made in China" removed2) Part marking: "Made in China" removedReason:It has been determined that TE Sensors produces Piezo Sensor products today with a Country of Origin (COO) set as China while per US regulations, the COO should be based not on where the Piezo sensor is assembled (China) but on the source of the Piezo sensing element. Upon this consideration, TE Sensors made the decision to remove the ?Made in China? marking on product itself and/ or the packaging labels.Products requiring an update of the shipping label or the product marking itself have been identified and can be found in the attached list.TE Sensors is in the process of modifying the product marking accordingly. For shipments destined to the United States, TE Sensors is also in the process of modifying the shipping label and invoicePCN Approval Deadline: January 9, 2026First Date To Ship (Substitute Parts Only): February 1, 2026
Part Status:
TE Connectivity 11028362-00 - Technical Attributes
| Sensor Type: | Vibration Sensor |
| Operating Temp Range: | 0°C to 85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole