Manufacturer Part #
ISL28025FI12Z-T7A
Precision Digital Power Monitor w/ Monitoring,16 Ball WLCSP,12V Vbus option
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Package Style:WLCSP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL28025FI12Z-T7A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL28025FI12Z-T7A - Technical Attributes
Attributes Table
| Supply Voltage: | 3V to 5.5V |
| Input Current: | 1mA |
| Package Style: | WLCSP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250
$3.27
500
$3.24
750
$3.22
1,000
$3.21
1,250+
$3.18
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
WLCSP-16
Mounting Method:
Surface Mount