text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT1087E5TA

ZXCT1087 Series Precision High-Side Current Monitors SMT Current Monitor

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
Diodes Incorporated ZXCT1087E5TA - Technical Attributes
Attributes Table
Bandwidth: 200kHz
Quiescent Current: 0.6µA
Supply Voltage: 2.7V to 40V
Input Current: 1.7µA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
18,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,725.00
USD
Quantity
Unit Price
3,000+
$0.575
Product Variant Information section