text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1042BT/0Z

High-speed CAN transceiver with Standby mode.

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code: 2408
Product Specification Section
NXP TJA1042BT/0Z - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 5MBd
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Supply Current: 20mA to 70mA
JunctionTemperature Range: -40°C to +150°C
No. of Transceivers: 1
Interface Type: CAN
No of Pins: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,480
USA:
2,480
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.89
USD
Quantity
Unit Price
1
$0.885
15
$0.785
75
$0.725
250
$0.675
1,250+
$0.615