Manufacturer Part #
1N4937-E3/54
1N4937 Series 600V 200 ns Through Hole Fast Switching Plastic Rectifier-DO-204AL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5500 per Reel Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
Vishay 1N4937-E3/54 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 1N4937-E3/54 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Recovery Time-Max: | 200ns |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Features & Applications
The 1N4937-E3/54 is a fast switching plastic rectifier, used in high efficiency fast switching rectification.
Features:
- Fast switching for high efficiency
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- Solder dip 275 °C max. 10 s, per JESD 22-B106
Applications:
- Inverters
- Power supply
- Converters
- Consumer electronics
- Telecommunication
Pricing Section
Global Stock:
22,000
USA:
22,000
Factory Lead Time:
7 Weeks
Quantity
Unit Price
5,500
$0.0376
11,000
$0.037
16,500
$0.0367
22,000
$0.0364
27,500+
$0.0356
Product Variant Information section
Available Packaging
Package Qty:
5500 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole