Manufacturer Part #
STPS8H100D
STPS8H Series 8 A 0.58 V Schottky Rectifier Flange Mount - TO-220AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) | ||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
STMicroelectronics STPS8H100D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS8H100D - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 8A |
| Peak Current-Max: | 250A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 4.5µA |
| Forward Voltage: | 0.71V |
| Package Style: | TO-220-2 (TO-220AC) |
Features & Applications
The STPS8H100D is a Schottky barrier rectifier designed for high frequency compact Switched Mode Power Supplies such as adaptators and on board DC/DC converters.
Features:
- Negligible switching losses
- High junction temperature capability
- Low leakage current
- Good trade off between leakage current and forward voltage drop
- Insulated package:
- TO-220FPAC
- Insulating voltage = 2000 V DC
- Typical package capacitance = 12 pF
- Avalanche capability specified
Pricing Section
Global Stock:
154,850
Germany:
154,850
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.28
200
$0.27
750
$0.265
2,000
$0.26
5,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)