Manufacturer Part #
B72214S271K101
B722 Series 350 V 275 Vrms 710 V Clamp 4500 A 440 pF StandarD Leaded Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
TDK EPCOS B72214S271K101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B72214S271K101 - Technical Attributes
Attributes Table
| Capacitance: | 440pF |
| Clamping Voltage-Max: | 710V |
| Rated Voltage: | 350V |
| RMS Voltage-Max: | 275V |
| Varistor Voltage Range: | 387V to 473V |
| Current Rating: | 50mA |
| Energy: | 71J |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 15mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Features & Applications
The S14K275 is a 275 Vac, 350 Vdc and 320 pF through hole leaded round metal oxide varistor.
Features:
- Wide operating voltage range 11 … 1100 VRMS
- High surge current ratings up to 8 kA
- No derating up to 85 °C ambient temperature
- PSpice models
Pricing Section
Global Stock:
116,436
USA:
116,436
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.198
200
$0.193
750
$0.189
2,000
$0.185
7,500+
$0.177
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole