Manufacturer Part #
MMUN2111LT1G
MMUN Series 50 V 100 mA 10 kOhm PNP Silicon Bias Resistor Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2413 | ||||||||||
Product Specification Section
onsemi MMUN2111LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMUN2111LT1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| R1, R2: | 10kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
This series of bipolar digital transistors is designed to replace a single device and its external resistor bias network.
The bipolar digital transistor contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. This eliminates these individual components by integrating them into a single device and can reduce both system cost and board space.
Features:
- Simplifies Circuit Design
- Reduces Board Space
- Reduces Component Count
- The SOT-23 package can be soldered using wave or reflow. The modified gull-winged leads absorb thermal stress during soldering eliminating the possibility of damage to the die
- Available in 8 mm embossed tape and reel
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
117,000
USA:
117,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
3,000
$0.0097
12,000
$0.0094
30,000
$0.0091
75,000
$0.0089
120,000+
$0.0086
Product Variant Information section
Available Packaging
- Reel Qty: 42,000+ / Unit Price: $0.0091 / Stock: 0 Qty: 30,000+$0.0091 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0097 / Stock: 117,000 Qty: 3,000+$0.0097 Stock: 117,000
- Reel Qty: 42,000+ / Unit Price: $0.0091 / Stock: 0 Qty: 30,000+$0.0091 Stock: 0
- Reel Qty: 69,000+ / Unit Price: $0.0097 / Stock: 0 Qty: 3,000+$0.0097 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount