Manufacturer Part #
MMBT5551-7-F-W
W=COO Taiwan TRANS NPN 160V 0.6A SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2548 | ||||||||||
Product Specification Section
Diodes Incorporated MMBT5551-7-F-W - Product Specification
Diodes Incorporated MMBT5551-7-F-W - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 160V |
| Collector Current Max: | 600mA |
| Collector - Base Voltage: | 180V |
| Frequency - Transition: | 300MHz |
| Power Dissipation-Tot: | 300mW |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60,000
USA:
60,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0131
9,000
$0.0128
30,000
$0.0124
60,000
$0.0123
120,000+
$0.0119
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount