Manufacturer Part #
IKW50N120CS7XKSA1
IKW50N120CS7 Series 1200 V 82 A 428 W Trench Field Stop IGBT - TO-247-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IKW50N120CS7XKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon IKW50N120CS7XKSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1200V |
| Collector Current @ 25C: | 82A |
| Power Dissipation-Tot: | 428W |
| Gate - Emitter Voltage: | ±20V |
| Pulsed Collector Current: | 150A |
| Collector - Emitter Saturation Voltage: | 1.65V |
| Turn-on Delay Time: | 29ns |
| Turn-off Delay Time: | 170ns |
| Qg Gate Charge: | 290nC |
| Reverse Recovery Time-Max: | 165ns |
| Leakage Current: | 100nA |
| Input Capacitance: | 7.2nF |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
30
$3.88
120
$3.81
300
$3.77
750
$3.73
1,200+
$3.67
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole