Manufacturer Part #
NTGS5120PT1G
P-Channel 60 V 111 mOhm 600 W Surface Mount Power MOSFET - TSOP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTGS5120PT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTGS5120PT1G - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 111mΩ |
| Rated Power Dissipation: | 600|mW |
| Qg Gate Charge: | 18.1nC |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$0.157
9,000
$0.155
12,000
$0.154
30,000
$0.152
45,000+
$0.149
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.157 / Stock: 0 Qty: 3,000+$0.157 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.157 / Stock: 186,000 Qty: 3,000+$0.157 Stock: 186,000
- Reel Qty: 3,000+ / Unit Price: $0.157 / Stock: 0 Qty: 3,000+$0.157 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.157 / Stock: 63,000 Qty: 3,000+$0.157 Stock: 63,000
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount