text.skipToContent text.skipToNavigation

Manufacturer Part #

3-2444029-1

LUMAWISE Motion Sensor, Programmable Circular detection Zone

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
TE Connectivity 3-2444029-1 - Technical Attributes
Attributes Table
Type: Sensor
Color: Grey
Operating Temp Range: -40°C to +65°C
Mounting Method: Wall Mount
Pricing Section
Global Stock:
453
USA:
453
On Order:
0
Factory Stock:Factory Stock:
96
Factory Lead Time:
35 Weeks
Minimum Order:
1
Multiple Of:
96
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.79
USD
Quantity
Unit Price
1+
$42.79
Product Variant Information section