Manufacturer Part #
CAV24C256WE-GT3
CAV24C256 Series 256 Kb (32K x 8) 1 MHz 400 ns Memory EEPROM - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
onsemi CAV24C256WE-GT3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi CAV24C256WE-GT3 - Technical Attributes
Attributes Table
| Memory Density: | 256kb |
| Memory Organization: | 32 K x 8 |
| Supply Voltage-Nom: | 2.5V to 5.5V |
| Supply Current: | 3mA |
| Clock Frequency-Max: | 1MHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Data Retention: | 100 yr |
| Interface Type: | I2C |
| Access Time-Max: | 0.4µs |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 8 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount