Manufacturer Part #
M24M01-RDW6TP
M24M01-R Series 1 Mb 5.5 V Surface Mount I2C Serial EEPROM - TSSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2343 | ||||||||||
Product Specification Section
STMicroelectronics M24M01-RDW6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24M01-RDW6TP - Technical Attributes
Attributes Table
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$0.58
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.58 / Stock: 0 Qty: 4,000+$0.58 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.535 / Stock: 0 Qty: 4,000+$0.535 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.58 / Stock: 0 Qty: 4,000+$0.58 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.58 / Stock: 344,000 Qty: 4,000+$0.58 Stock: 344,000
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount