text.skipToContent text.skipToNavigation

Manufacturer Part #

MC68HC16Z1CEH16

MC68HC16Z Series 1 kB RAM 16-Bit High Speed SMT Microcontroller - PQFP-132

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
NXP MC68HC16Z1CEH16 - Technical Attributes
Attributes Table
Family Name: HC16
Core Processor: HC16
Program Memory Type: ROMLess
RAM Size: 1kB
Speed: 16MHz
No of I/O Lines: 16
InterfaceType / Connectivity: SCI/SPI/UART
Peripherals: On-Chip-ADC/PWM/SCI/SPI/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  PQFP-132
Mounting Method: Surface Mount
Features & Applications
The 68HC16Z1 is a high-speed 16 bit control unit that combines high-performance data manipulation capabilities with powerful peripheral subsystems and is upwardly code compatible with the 68HC11 Family of microcontrollers. This MCU is built up from standard modules that interface through a common intermodule bus (IMB).

The 68HC16Z1 incorporates a true 16 bit central processing unit (CPU), a system integration module (SIM), an 8/10 bit analog-digital converter (ADC), a queued serial module (QSM), a general purpose timer (GPT) and a 1 Kbyte static standby RAM.

Features:

  • CPU16: 
    • 16 Bit Architecture
    • Full Set of 16 Bit Registers
    • Three 16 Bit Index Registers
    • Two 16 Bit Accumulators
    • Control-Oriented Digital Signal Processing Capability
    • 1 Megabyte of Program Memory Space and 1 Megabyte of Data Memory Space
    • High Level Language Support
    • Fast Interrupt Response Time
    • Background Debugging Mode (BDM)
    • Fully Static Operation
  • System Integration Module (SIM):
    • External Bus Support
    • Programmable Chip Select Outputs
    • System Protection Logic
    • Watchdog Timer, Clock Monitor and Bus Monitor
    • Two 8 bit Dual Function Input/Output Ports
    • One 7 bit Dual Function Output Port
    • Phase-Locked Loop (PLL) Clock System
  • Standby RAM:
    • 1024 byte static RAM
    • External standby voltage supply pin

 

Pricing Section
Global Stock:
578
USA:
578
1,800
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$32.09
USD
Quantity
Unit Price
1
$32.09
3
$31.63
5
$31.42
15
$30.97
25+
$30.57
Product Variant Information section