text.skipToContent text.skipToNavigation

Manufacturer Part #

R7S921042VCBG#BC0

RZ Series 528MHz 1 core 32Bit USB2.0 Microprocessor IC FBGA-272

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 2520
Product Specification Section
Renesas R7S921042VCBG#BC0 - Technical Attributes
Attributes Table
Family Name: RZ
Core Processor: ARM® Cortex®-A9
Program Memory Type: Flash
Cache Memory Size: 128kB
Data Bus Width: 32b
InterfaceType / Connectivity: CAN/IrDA/I2C/I2S/LCD/LVDS/SCI
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
No of Terminals: 272
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,160
USA:
2,160
720
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
720
Multiple Of:
720
Total
$10,166.40
USD
Quantity
Unit Price
720+
$14.12