Manufacturer Part #
FOD814A
DIP4 Through Hole Single Channel 70 V 5000 Vrms Phototransistor Optocoupler
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:DIP-4 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
onsemi FOD814A - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 70V |
| CTR-Min: | 50% |
| Operating Temp-Max: | 105°C |
| Package Style: | DIP-4 |
| Mounting Method: | Through Hole |
Features & Applications
The FOD814A is a 70 V 5000 Vrms 4-Pin Single Channel Phototransistor Optocoupler. It consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package.
The FOD617/817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.
Features:
- AC input response (FOD814 only)
- Applicable to Pb-free IR reflow soldering
- Compact 4-pin package
- Current transfer ratio in selected groups:
- C-UL, UL and VDE approved
- High input-output isolation voltage of 5000 Vrms
- Minimum BVCEO of 70 V guaranteed
- Higher operating temperatures
Applications:
- AC line monitor
- Unknown polarity DC sensor
- Telephone line interface
Pricing Section
Global Stock:
71,100
USA:
71,100
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
200
$0.104
500
$0.102
2,000
$0.0979
5,000
$0.0956
12,500+
$0.0917
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
DIP-4
Mounting Method:
Through Hole