text.skipToContent text.skipToNavigation

Manufacturer Part #

LTP-3784G

Dual Character Fourteen Segment Green 0.54" Common Cathode Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
LITEON LTP-3784G - Technical Attributes
Attributes Table
Display Type: Fourteen Segment AlphaNumeric
Digit/Alpha/Matrix Size: 0.54in
Color: Green
Common Pin Value: Cathode
Package Style:  DIP-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,420
USA:
1,420
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.60
USD
Quantity
Unit Price
20
$1.58
60
$1.56
100
$1.55
200
$1.53
400+
$1.51
Product Variant Information section