text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL3232ECAZ-T

ICL3232E Series 5.5 V 1μA 250 kbps RS-232 Transmitters/Receiver - SSOP-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 2527
Product Specification Section
Renesas ICL3232ECAZ-T - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$935.00
USD
Quantity
Unit Price
1,000
$0.935
2,000
$0.92
3,000
$0.915
4,000+
$0.905