Manufacturer Part #
ICL3232ECAZ-T
ICL3232E Series 5.5 V 1μA 250 kbps RS-232 Transmitters/Receiver - SSOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Package Style:SSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2209 | ||||||||||
Product Specification Section
Renesas ICL3232ECAZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015 Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas ICL3232ECAZ-T - Technical Attributes
Attributes Table
| Data Rate: | 250kbps |
| ESD Voltage-Max: | ±15kV |
| Operating Temp Range: | 0°C to 70°C |
| Supply Voltage: | 3V to 5.5V |
| Package Style: | SSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
918
USA:
918
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.92
10
$1.75
40
$1.65
150
$1.56
500+
$1.47
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
SSOP-16
Mounting Method:
Surface Mount