text.skipToContent text.skipToNavigation

Manufacturer Part #

MTR3-L4G2D-AC00PA-EWM

LTE Cat 4 Cellular Router with Fallback, Wi-Fi, GNSS and Accessory Kit.

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
MultiTech MTR3-L4G2D-AC00PA-EWM - Technical Attributes
Attributes Table
Module: Boxed Modem/Router/Gateway
Protocol: 4G LTE CAT 4, 2G/3G FALLBACK
Satellite: GLONASS/GNSS/GPS
Data Rate: 150Mbps
Supply Voltage: 9V to 36V
Coverage: Global
Approved Carriers: AT&T/Verizon
Operating Temp Range: -40°C to +75°C
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$530.12
USD
Quantity
Unit Price
1
$530.12
2
$522.39
3
$517.92
4
$514.77
5+
$504.88
Product Variant Information section