EPCOS (TDK)  

B722 Series 385 V 300 Vrms 775 V Clamp 3500 A 200 pF AdvanceD Leaded Varistor

Mfr Part#: B72210S2301K101
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.1280 USD (each)
3000+ $0.1280 (Save 24%)

Availability

Qty in Stock : 0
On Order :
888
Min. Order Qty: 3,000
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 200 pF
  • Clamping Voltage-Max: 755 V
  • Peak Output Current: 3500 A
  • Rated Voltage: 385 V
  • RMS Voltage-Max: 300 V