MAIDA DEVELOPMENT  

14 VDC 11 V RMS 36 V Clamp 500 A 3500 pF Radial Through Hole Varistor

Mfr Part#: D73ZOV110RA01
Mounting Method:  Through Hole
Package Style:  RADIAL
Packaging:  BAG
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.0833 USD (each)
3500 - 6999 $0.0833 (Save 32%)
7000+ $0.0668 (Save 46%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 3500 pF
  • Clamping Voltage-Max: 36 V
  • Peak Output Current: 500 A
  • Rated Voltage: 14 V
  • RMS Voltage-Max: 11 V