PBA50F Series 50 W Single Output 24 V AC/DC Enclosed Type Power Supply

Mfr Part#: PBA50F-24-N
Packaging:  BOX
Std Packaging Qty:  1



Download Center


$79.57 USD (each)
1 - 4 $79.57
5+ $75.13 (Save 6%)


Qty in Stock : 0
On Order :
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: Encapsulated
  • No of Outputs: Single
  • Output Power: 52.8 W
  • Output Voltage: 24 V
  • Input Voltage: 85 to 264 V

Cosel has been manufacturing quality AC to DC switch mode and DC to DC power supplies since 1969. Their commitment to quality, reliability, and customer service, backed by a documented field failure rate of under 100 PPM, Cosel has been the dependable and cost affective solution for over 35 years. When quality is a must, reliability is critical, and on time delivery is crucial, Cosel stands alone.

The PBA series from Cosel USA is a high power AC/DC single output power supply with a universal input and wide output voltage range.


  • Harmonic attenuator, PFC (Complies with IEC61000-3-2)
  • Universal input
  • Super small-size & light weight
  • RoHS Compliant
  • Complies with DEN-AN
  • UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 & UL508 (PBA50F - 150F, -24, with cover)
  • Low Voltage Directive & EMC Directive

The PBA50F-24-N is low power 50W AC/DC single output power supply  with a universal input, an output voltage of 24V and a cover.


  • Series - PB
  • Single Output – A
  • Output Wattage – 50
  • Universal Input – F
  • Output Voltage - 24
  • Option – N (with Cover)

To view the complete line of PB Series Power Supplies, Click Here.

Cosel recommends the use of the following Noise Filter NAC-06-472


Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...