FRIWO  

2 A Switch Mode Charger for MPP-30 Adaptor

Mfr Part#: EDV1818681
Packaging:  BULK
Std Packaging Qty:  1

 
 
 

Share


Download Center

Prices

$27.94 USD (each)
100+ $27.94

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Cover

The FRIWO brand stands worldwide for high-quality power-supply and charging equipment and has done so for 35 years. Friwo develops, produces and markets power-supply and charging devices and are represented on all the important markets with development, production and marketing units. Friwo focuses on platform and customer-specific power supply units and chargers that find their customers in the fields of Medical Technology, IT and Communications, Household Products and Power Tools as well as Industrial Applications.

The Switch Mode charger series from Friwo are available in four housing types for a variety of applications.

Special Feature:

  • Interchangeable primary adapters
  • Low standby power
  • EMC conformity
  • Constant Current
  • Delta-U or gradient recording of the temperature
  • Conforms to IEC 60335 and IEC 60601-1

The 1818681 switch mode charger comes in the MPP30 housing, which can be ordered worldwide. The 1818681 holds a 2000mA current over 5-6 cells and has a 2.5-10Ah capacity.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...