COSEL  

MGS30 Series 30 W Single Output 5 V Isolated PCB Mount DC/DC Converter

Mfr Part#: MGS302405
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$60.55 USD (each)
1 $60.55
2 - 4 $54.16 (Save 11%)
5 - 9 $51.62 (Save 15%)
10+ $48.44 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Encapsulated
  • Isolation: Isolated
  • No of Outputs: Single
  • Output Power: 30 W
  • Output Voltage: 5 V
  • Input Voltage: 18 to 36 V

The MGS302405 30 W Single Output 5 V Isolated DC/DC Power Supply

Features:

  • Industrial standard 1"X2" (MG30/MGF30)
  • Wide input range DC9-36  V/DC18-76 V
  • High efficiency by synchronized rectification circuit
  • I/O isolation voltage DC1,500 V
  • 6 sided shield
  • Built in input fuse
  • Built-in overcurrent protection circuits
  • Built-in overvoltage protection circuits
  • Built-in remote ON/OFF
  • Output voltage adjustability by external variable resister
  • High reliability : not built-in aluminum and tantalum electrolytic capacitor
  • CE marking:
    • Low Voltage Directive
  • Safety agency approvals:
    • UL60950-1, C-UL, EN60950-1

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...