RECOM POWER INC  

R-78E5.0 Series 500 mA Single Output 5 V DC-DC Converter - SIP-3

Mfr Part#: R-78E5.0-0.5
Mounting Method:  Through Hole
Package Style:  SIP-3
Packaging:  TUBE
Std Packaging Qty:  42

 
 

Share


Download Center

Prices

$2.18 USD (each)
5 - 199 $2.18
200+ $1.97 (Save 10%)

Availability

Qty in Stock : 4,780
On Order :
5,628
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Encapsulated
  • Isolation: Non Isolated
  • No of Outputs: Single
  • Output Power: 3 W
  • Output Voltage: 5 V
  • Input Voltage: 7 to 28 V
  • Operating Temp Range: -40 to +85 °C
  • Efficiency: 92 %
  • Load Capacitance: 220 µF
  • Load Regulation (%): 1 %
  • Output Current: 500 mA
  • Switching Frequency-Max: 570 kHz
  • Ripple & Noise: 70 mV
  • Dimension: 11.6 x 8.5 x 10.4 mm

The R-78E5.0-0.5 is part of R-78Exx series switching regulator, This module is a cost effective and energy saving therefore it reduces the use of extrenal components and its protected against shot circuits, overload and over temprature.

Its Operarting temprature ranges from -40°C to +85°C, without using heat sinks. Its miniature SIP3 case measures only 11.6 x 8.5 x 10.4mm.

Features:

  • Avoids undesired EMC radiation
  • Low Cost Switching Regulator
  • Efficiency up to 92 %
  • Short Circuit Protection
  • Pin Compatible with 78 Series Regulators
  • 5V / 500 mA Output
  • No Heat sink required
  • Input range of 4:1 extends up to 28VDC and enables the operation from 24V industry standard bus systems
  • Including 9V and 12V battery systems

Applications:

  • This new lower cost module is ideal for a huge range of applications and makes no compromises with respect to quality and reliability
  • Its exceptional specifications is a viable economic alternative to a discrete solution

 View the available R-78xx Series switching regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...