AMERICAN ZETTLER  

AZ2501 Series 50 A SPST 12 VDC PCB Mount Sealed Latching Power Relay

Mfr Part#: AZ2501P2-1A-12DE
Mounting Method:  PCB Mount
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$6.64 USD (each)
2 - 19 $6.64
20 - 99 $5.90 (Save 11%)
100+ $4.95 (Save 25%)

Availability

Qty in Stock : 0
On Order :
13,710
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Form: SPST (1 Form A)
  • Nominal Coil Voltage: 12 V
  • Contact Current-Max: 50 A

The AZ2501 Series of 50 A SPST 24 VDC PCB Mount Sealed Latching Power Relay.

Features:

  • Low cost
  • 50 Amp switching
  • Heavy loads to 13850 VA
  • 4 kV dielectric
  • Manual switch available
  • Epoxy sealed version available
  • UL, CUR file E44211

View the complete family of AZ2501 series Power Relay

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...