HONGFA RELAYS  

HF14FW Series 20 A SPST 12 VDC PCB Mount Sealed Miniature High Power Relay

Mfr Part#: HF14FW/012-HST(257)
Mounting Method:  PCB Mount
Packaging:  TRAY
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$1.17 USD (each)
200 - 399 $1.17 (Save 25%)
400+ $1.07 (Save 32%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 200
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • Contact Form: SPST (1 Form A)
  • Nominal Coil Voltage: 12 V
  • Contact Current-Max: 20 A
  • Termination Style: PC Pin

The HF14FW/012-HST(257) is a 20 A switching current, 12 VDC nominal voltage and PCB mount miniature high power relay.

Features:

  • 20A switching capability
  • 4kV dielectric strength
  • Meeting VDE 0700, 0631 reinforce insulation
  • 1 Form A, Form B and 1 Form C configurations sockets available
  • Plastic sealed and dust protected types available
  • UL insulation system: Class F available
  • Environmental friendly product
  • Outline Dimensions: (29.0 x 13.0 x 26.5)mm

View the available HF14FW series of Miniature High Power Relay

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...