IXYS Integrated Circuits Division Inc  

LAA100 Series DPST 120 mA 350 V Dual Channel Solid State Relay SMT - DIP-8

Mfr Part#: LAA100STR
Mounting Method:  Surface Mount
Package Style:  DIP-8
Packaging:  Cut Tape
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$3.83 USD (each)
200+ $3.83 (Save 4%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Contact Form: DPST (2 Form A)
  • No of Channels: 2
  • Output Voltage: 350 V
  • On-state Resistance-Max: 25 Ω
  • Input Voltage: 0.9 to 1.4 V
  • Input Current: 50 mA
  • Contact Current-Max: 120 mA
  • Isolation Voltage-RMS: 3750 V
  • Capacitance: 3 pF
  • Turn-on Delay Time: 5 ms
  • Turn-off Delay Time: 5 ms
  • Operating Temp Range: -40 to +85 °C

The LAA100STR is a 350 V, 120 mA, 25 Ω 2-Form-A relay. It features improved on-resistance. Current limiting version is available ("L" suffix).

Features:

  • Small 8 Pin DIP Package
  • Low Drive Power Requirements (TTL/CMOS Compatible)
  • No Moving Parts
  • High Reliability
  • Arc-Free With No Snubbing Circuits
  • 750 VRMS Input/Output Isolation
  • FCC Compatible
  • VDE Compatible
  • No EMI/RFI Generation
  • Machine Insertable, Wave Solderable
  • Surface Mount and Tape & Reel
  • Versions Available

Applications:

  • Telecommunications
    • Telecom Switching
    • Tip/Ring Circuits
    • Modem Switching (Laptop, Notebook, Pocket Size)
    • Hookswitch
    • Dial Pulsing
    • Ground Start
    • Ringer Injection
  • Instrumentation
    • Multiplexers
    • Data Acquisition
    • Electronic Switching
    • I/O Subsystems
    • Meters (Watt-Hour, Water, Gas)
  • Medical Equipment-Patient/Equipment Isolation
  • Security
  • Aerospace
  • Industrial Controls

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...