CTS  

209 Series SPST 4 Position Auto Insertable Through Hole DIP Switch

Mfr Part#: 209-4MST
Mounting Method:  Through Hole
Packaging:  TUBE
Std Packaging Qty:  45

 
 

Share


Download Center

Prices

$0.3950 USD (each)
50 - 249 $0.3950
250 - 499 $0.3850 (Save 3%)
500 - 999 $0.3700 (Save 6%)
1000 - 1999 $0.3600 (Save 9%)
2000+ $0.3500 (Save 11%)

Availability

Qty in Stock : 335
On Order :
1,035
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Dip
  • No of Positions: 4
  • Circuitry: SPST
  • Actuator Style: Standard
  • Termination Style: PC Pin
  • Sealed Option: Sealed
  • Contact Resistance: 50 mΩ
  • Insulation Resistance: 1000 MΩ
  • Terminal Pitch: 2.54 mm
  • Operating Temp Range: -40 to +85 °C
  • Moisture Sensitivity Level: 1
The 209 Series of Premium Programmable AUTO-DIP Switches are the perfect solution for the communications, computers, instrument and networking markets. This multifunctional DIP switch offers numerous circuitry choices and actuator styles:

  • Single Pole, Single Throw (SPST) – 1 - 10 & 12 Positions
  • Single Pole, Double Throw (SPDT) & Double Pole, Double Single (DPST) 1 - 6 positions,
  • Triple Pole, Single Throw (3PST) – 1 – 4 positions

The 209-4MST offers a Single Pole, Single Throw (SPST) Normally Open (NO) switch function. This 4 position right angle through hole DIP switch has standard (0.89 mm / 0.035”) actuators.

Features:

  • Fully sealed to withstand insertion shock,
  • wave solder temperatures, and board washing
  • Positive detent separated from contactor
  • Compatible with Amistar, DynaPert, Universal, NETCO assembly and other machines
  • Redundant, wiping contact
  • Contactor does not deflect during actuation
  • Available low profile, medium and extended height actuator
  • Series 209 - gold plated beryllium copper contacts
  • High temperature materials (UL94V-0)
  • RoHS compliant

View the complete family of 209 series Dip Switch

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...