C&K  

KSC Series Sealed SPST 3 N / 4 N Gull Wing Surface Mount Tactile Switch

Mfr Part#: KSC641GLFS
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  750

 
 

Share


Download Center

Prices

$0.6050 USD (each)
150+ $0.6050 (Save 3%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 750
Multiple of: 750
Add to Cart
 

Overview

Product Highlight

  • Actuation Force: 3 N
  • Contact Material: Silver
  • Actuator Style: Hard
  • Termination Style: Gull Wing
  • Dimension: 10 x 6.2 mm
C&K Components has established a position of leadership in the switch industry through providing one of the broadest lines of high quality switches backed up by a superior level of customer service.

The KSC Series from C&K is a sealed tactile switch for surface mount applications.  The KSC series has offers a positive tactile feeling with a momentary actuation function.  This switch series is available with a range of six actuator forces over five actuator types and heights. 

The KSC is available with either gold or silver contact materials.  This switch can also fit any SMT application with the variety of terminations: J bend, Gull Wing and Right Angle are all readily available.

The KSC Series switch is ideal for a multitude of applications, including:

  • Automotive
  • Handheld
  • Industrial
  • Network infrastructure applications 
The KSC641G LFS is a sealed tactile switch.  The operating force is 550 g.  The KSC641G LFS comes with long life gold contact material and has a gull wing termination style. 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...