E-SWITCH  

TL3342 Series SPST 1.6 N Round Button Gull Wing Surface Mount Tactile Switch

Mfr Part#: TL3342F160QG
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.4800 USD (each)
1 - 499 $0.4800
500+ $0.4650 (Save 3%)

Availability

Qty in Stock :   3,850
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: Off-Mom
  • Circuitry: SPST N.O.
  • Voltage Rating: 12 V
  • Current Rating: 50 mA
  • Insulation Resistance: 100 MΩ
  • Actuation Force: 1.6 N
  • Contact Material: Silver
  • Operating Force: 160 g
  • Contact Plating: Silver
  • Actuator Style: Round Button
  • Termination Style: Gull Wing
  • Dielectric Withstanding Voltage: 1000 V
  • Operating Temperature: -35 to +85 °C
  • Dimension: 5.2 x 5.2 mm
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
MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 3850 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.4800 USD $7.48 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable