C&K  

E203 Series Mini DPDT On-Off-On V Bracket Through Hole Toggle Switch

Mfr Part#: E203MD9V91GE
Mounting Method:  Through Hole
Packaging:  TRAY
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$11.26 USD (each)
40 - 49 $11.26 (Save 17%)
50+ $10.89 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 40
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-Off-On
  • Circuitry: DPDT
  • Rated Voltage (VAC): 125 VAC
  • Voltage Rating: 28 V
  • Current Rating: 7.5 A
  • Insulation Resistance: 1 GΩ
  • Contact Plating: Gold
  • Actuator Type: Round
  • Termination Style: PC Pin
  • Dielectric Withstanding Voltage: 1000 V
  • Bushing Style: Unthreaded
  • Operating Temperature: -30 to +85 °C
  • Dimension: 27.94 x 11.43 x 12.7 mm