DELTA PRODUCTS CORPORATION  

AFB Series 4100 RPM 120 x 120 x 38 mm 190.48 CFM 24 V Ball Bearing Fan

Mfr Part#: AFB1224SHE
Packaging:  BOX
Std Packaging Qty:  36

 
 

Share


Download Center

Prices

$13.51 USD (each)
1 - 39 $13.51
40+ $12.83 (Save 5%)

Availability

Qty in Stock : 40
On Order :
36
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Axial Square
  • Bearing Type: Ball
  • Air Flow: 190.48 CFM
  • Noise: 55.5 dBA
  • Voltage Rating: 24 V
  • Dimension: 120 x 120 x 38 mm
The AFB1224SHE is a high speed, ball bearing fan that measures 120 x 120 x 38 mm. It has a 190.48 CFM and 2 wire leads operates at 24 volts.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 190.48 CFM
  • Operating voltage of 24 VDC
  • 55.5 dB(A) Acoustic Noise
  • Weighs 330 g
  • Ball bearing System
  • Speed: 4100 RPM

View the Available AFB Series of Fans

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...