ORION FANS  

OD6015 Series 4500 RPM 60 x 60 x 15 mm 19 CFM 12 V Dual Ball Bearing DC Fan

Mfr Part#: OD6015-12HB01A
Packaging:  BOX
Std Packaging Qty:  40

 
 

Share


Download Center

Prices

$9.72 USD (each)
40+ $9.72 (Save 6%)

Availability

Qty in Stock : 0
Factory Stock : 36
Factory Lead-Time: 5-10 Days
Min. Order Qty: 40
Multiple of: 40
Add to Cart
 

Overview

Product Highlight

  • Type: Axial Square
  • Bearing Type: Dual Ball
  • Air Flow: 19 CFM
  • Noise: 37 dBA
  • Voltage Rating: 12 V
  • Dimension: 60 x 60 x 15 mm

The OD6015-12HB01A is a part of OD6015 Series Middle Speed 60 X 10 mm Ball Bearing Fan It has an operating temperature ranging from - 20 °C to + 80 °C

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow:  19 CFM
  • Operating voltage : 12 V
  • Acoustic Noise: 37 dB(A)
  • Dual Ball bearing System
  • Speed: 4500 RPM
  • Impeller & Frame : PBT, UL94V-O plastic

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...