AAVID THERMALLOY  

Bridge Rectifiers Package 9.40 C/W Thermal Resistance Square Basket Heat Sink

Mfr Part#: 6222BG
Packaging:  BAG
Std Packaging Qty:  250

 
 

Share


Download Center

Prices

$5.59 USD (each)
25 - 99 $5.59
100 - 249 $5.24 (Save 6%)
250 - 499 $5.02 (Save 10%)
500 - 999 $4.86 (Save 13%)
1000+ $4.55 (Save 19%)

Availability

Qty in Stock : 5,261
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Thermal Resistance: 9.4 °C/W
  • Material: Black Anodized
  • Dimension: 31.75 x 26.92 x 26.92 mm

The 6222BG is a Square basket heat sink for Bridge Rectifiers.

Specifications:

  • Shape: Square
  • Length: 1.060" (26.92 mm)
  • Width: 1.060" (26.92 mm)
  • Material: Aluminum
  • Material Finish: Black Anodized
  • Thermal Resistance @ Natural 9.4°C/W

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...