CITIZEN FINEDEVICE  

HCM49 Series 4.9152 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal

Mfr Part#: HCM494915200ABJT
Mounting Method:  Surface Mount
Package Style:  METAL CAN
Packaging:  Cut Tape
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.4550 USD (each)
1 - 199 $0.4550
200+ $0.4300 (Save 5%)

Availability

Qty in Stock :   4
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 4.9152 MHz
  • Load Capacitance: 18 pF
  • Frequency Tolerance: ±30 ppm
  • Operating Temp Range: -40 to +85 °C
  • ESR (Equivalent Series Resistance): 150 Ω
  • Insulation Resistance: 500 MΩ
  • Drive Level: 100 µW
  • Aging (First Year): ±5 ppm
  • Storage Temperatue Range: -55 to +125 °C
  • Dimension: 11.4 x 4.83 mm
  • No of Pins: 2

Citizen is one of the world’s leading producers of quartz crystals and oscillators.  With a broad line of highly reliable crystal and oscillators and an industry leading line of innovative watch crystals, the name Citizen has become synonymous with both quality and reliability.

The HCM49 series is an industry standard crystal package.  This is a low cost, low profile timing option for applications where cost is critical.

The HCM49 is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HCM49 can serve as a low cost solution in virtually any application or market. 

The HCM49 is available in surface mount packaging only. 

The HCM49-4.9152MABJ-UT is a 4.9152 MHz crystal with a 18 pF load capacitance and a frequency tolerance of 30 PPM.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 4 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.4550 USD $7.46 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable