FOX  

FQ5032 Series 16 MHz ±30 ppm 10 pF 0 to +70 °C Surface Mount Quartz Crystal

Mfr Part#: FQ5032B-16.000
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.5550 USD (each)
1 - 49 $0.5550
50 - 99 $0.4650 (Save 16%)
100 - 249 $0.4500 (Save 19%)
250 - 499 $0.4300 (Save 23%)
500+ $0.4150 (Save 25%)

Availability

Qty in Stock :   927
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 16 MHz
  • Load Capacitance: 10 pF
  • Frequency Tolerance: ±30 ppm
  • Operating Temp Range: 0 to 70 °C
  • ESR (Equivalent Series Resistance): 80 Ω
  • Drive Level: 0.5 mW
  • Aging (First Year): ±5 ppm
  • Storage Temperatue Range: -40 to +85 °C
  • Dimension: 5 x 3.2 mm
  • No of Pins: 4

Fox Electronics has close to thirty years of experience in the timing device industry.  Fox has become one of the world’s leading suppliers of high precision, high reliability frequency control products. 

The FQ5032 series is an all quartz surface mount crystal. This ultra low profile crystal has a frequency range of 12.000 MHz to 60.000 MHz.

Standard features include a frequency tolerance of 30 PPM and frequency stability of 30 PPM, tighter options also available. This 5 X 3.2 X 1.4 mm crystal has a standard load capacitance of 20 pF.

The FQ5032 series is only available in surface mount.

The FQ5032B-16 is a 16.0000 MHz surface mount crystal with a stability of 30 PPM and load capacitance of 20 pF.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 927 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.5550 USD $7.56 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable