ABRACON  

ABLS Series 24 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Low Profile Crystal

Mfr Part#: ABLS-24.000MHZ-B2-T
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.2500 USD (each)
1000 $0.2500
2000 - 4000 $0.2050 (Save 18%)
5000+ $0.2000 (Save 20%)

Availability

Qty in Stock : 0
On Order :
9,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 24 MHz
  • Load Capacitance: 18 pF
  • Frequency Tolerance: ±20 ppm
  • Operating Temp Range: -20 to +70 °C
  • ESR (Equivalent Series Resistance): 40 Ω
  • Insulation Resistance: 500 MΩ
  • Drive Level: 500 µW
  • Aging (First Year): ±5 ppm
  • Storage Temperatue Range: -55 to +125 °C
  • Dimension: 11.4 x 4.7 mm
  • No of Pins: 2

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The HC49SD series is an industry standard crystal package.  This is a low cost, low profile timing option for applications where cost is critical.

The HC49SD is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HC49SD can serve as a low cost solution in virtually any application or market. 

The HC49SD is available in surface mount packaging only. 

The ABLS-24.000MHZ-B2-T is a 24.000 MHz crystal with a 18 pF load capacitance and a frequency tolerance of 50 PPM.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...