CTS  

CB3LV Series 30 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator

Mfr Part#: CB3LV-3C-30M0000
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.7950 USD (each)
500+ $0.7950 (Save 24%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 30 MHz
  • Frequency Stability: ±50 ppm
  • Supply Voltage: 3.3 V
  • Operating Temp Range: -20 to +70 °C
  • Dimension: 7 x 5 mm
The CB3LV is a ceramic packaged Clock oscillator offering reduced size and enhanced stability. The small size means it is perfect for any application. The enhanced stability means it is the perfect choice for today’s communications applications that require tight frequency control.

Features:

  • Standard 7.0x5.0 mm Surface Mount Footprint
  • HCMOS/TTL Compatible
  • Fundamental and 3RD Overtone Crystals
  • Frequency Range 1.5 – 160 MHz
  • Frequency Stability, ±50 ppm Standard
  • +3.3 Vdc or +5.0 Vdc Operation
  • Operating Temperature to –20°C to +70°C
  • Output Enable Standard
  • Tape & Reel Packaging
  • RoHS/Green Compliant

View the CB3LV family of Clock Oscillators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...