JST  

NV Series 5 mm Pitch 22-18 AWG Crimp Contact Connector

Mfr Part#: SVH-21T-P1.1
Packaging:  REEL
Std Packaging Qty:  4,500

 
 

Share


Download Center

Prices

$0.0363 USD (each)
4500 $0.0363
9000 - 13500 $0.0315 (Save 13%)
18000 - 22500 $0.0275 (Save 24%)
27000+ $0.0270 (Save 26%)

Availability

Qty in Stock : 1,503,000
On Order :
1,206,000
Min. Order Qty: 4,500
Multiple of: 4,500
Add to Cart
 

Overview

Product Highlight

The SVH-21T-P1.1 is a part of NV Series 5.0 mm Pitch 18-22 AWG Contact Crimp Style Connector.

Features:

  • Side stackable
  • Box contact
  • Compact connector with a large capacity
  • Secure contact and mounting

Product Specifications:

  • Pitch: 5.0 mm 
  • Current rating: 10 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 MΩ

View the Available NV Series of Connectors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...