KEYSTONE  

Female Receptacle 5 Contact Push Pull Surface Mount Stereo Jack

Mfr Part#: 981TR
Packaging:  Cut Tape
Std Packaging Qty:  800

 
 

Share


Download Center

Prices

$1.66 USD (each)
1 - 149 $1.66
150+ $1.58 (Save 5%)

Availability

Qty in Stock :   10
Factory Stock : 7,925
Factory Lead-Time: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Gender: Female Receptacle
  • No of Positions: 5
  • Mating Type: Push Pull
  • Termination: Surface Mount
 The 981TR is a Stereo Surface Mount Audio Jack for 3.5 mm Plug. These low profile and compact Surface Mount Stereo Jacks are available in 2.5mm and 3.5mm versions with 2.5mm and 3.5mm stereo plugs, and are manufactured in both stereo and mono configurations .

Product Features:

  • Housing: Polyamide
  • Ground Terminal: 0.012 [0.30] Brass, Gold Flash 
  • Spring Contacts: 0.008 [0.20] Phosphor Bronze, Gold Flash
  • Shunt Terminals: 0.012 [0.30] Brass, Gold Flash 
  • Tape & Reel Specimens: 24mm wide, 16mm pitch, 15 inch reel (800 pieces per reel)
  • Designed for reliable interface with audio equipment

View the complete family of Mount Jacks

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 10 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $8.6600 USD $8.66 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable