BOMAR BY WINCHESTER  

N type PCB Edge Mount Jack With Flange and Threads TFE Insul For Reflow

Mfr Part#: 161V504EFT
Packaging:  BOX
Std Packaging Qty:  100

 
 
 

Share


Download Center

Prices

$22.94 USD (each)
100+ $22.94 (Save 12%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

  • Style/Orientation: PCB Mount Plug
  • Mating Type: Screw Thread
  • Termination: Female Plug
  • Material: Metal

The 161V504EFT V-Bite is an industry award winning design PCB connector with all the advantages a designer could want. It edge mounts to the board which offers the lowest profile and utilizes very little PCB real estate.

It lends itself to surface mount and through-hole soldering techniques. There are versions for IR and convection reflow soldering. Because the connector locks into place both above and below the PCB it disperses rotational torque relief to the board and not the solder points. The V-Bite ® design offers the lowest VSWR ratings due to the straight through-put contact design. No right angles for reflection. Available in 50 and 75 ohm, threaded and non-threaded. Other options for PCB thickness available. Other interfaces available. See “F”, BNC Twin, TNC and N sections.

Features:

  • Impedance = 50 Ω
  • Contact = Brass/Gold

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...