HIROSE ELECTRIC  

12 Position Board Mounting 10 mm Cable Microconnector Receptacle

Mfr Part#: HR10A-10P-12S(73)
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$14.72 USD (each)
5 - 29 $14.72
30+ $13.84 (Save 6%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Miniature-Circular-Connector
  • Style/Orientation: Free Hanging Plug
  • No of Positions: 12
  • Mating Type: Push Pull
  • Termination: Female/Socket Solder
  • Material: Metal
  • Voltage Rating: 140 V
  • Current Rating: 2 A
  • Shell Size: 10
  • Operating Temp Range: -25 to +85 °C

The HR10A-10P-12S(73) is a 12 position straight push-pull coupling type micro-connector receptacle. It offers light weight and assure high reliavility and durability as well as easy "push-pull"operation.

Features:

  • A little gain
  • Easy Push-pull operation
  • Polarization
  • Protection of connection pin
  • High density
  • Easy wiring and mounting
  • Simple and refined appearance

Applications:

  • Industrial
  • Automotive

View the HR10 series of Microconnector Header

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...